Part Details for IS31FL3205-QFLS4-TR by Integrated Silicon Solution Inc
Results Overview of IS31FL3205-QFLS4-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS31FL3205-QFLS4-TR Information
IS31FL3205-QFLS4-TR by Integrated Silicon Solution Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IS31FL3205-QFLS4-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8841
|
Newark | 12-Channel Led Driver, Qfn-20 (3.0Mm X 3.0Mm), Selectable Pwm Frequency, T&r |Integrated Silicon Solution/issi IS31FL3205-QFLS4-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.7560 | Buy Now |
DISTI #
IS31FL3205-QFLS4-TR
|
Avnet Asia | LED Driver 12-Ch 12 LEDs PWM 6.3V 20-Pin QFN T/R (Alt: IS31FL3205-QFLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS31FL3205-QFLS4-TR
|
Avnet Silica | LED Driver 12Ch 12 LEDs PWM 63V 20Pin QFN TR (Alt: IS31FL3205-QFLS4-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS42S32200L-6TLI
|
EBV Elektronik | LED Driver 12Ch 12 LEDs PWM 63V 20Pin QFN TR (Alt: IS42S32200L-6TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |