Part Details for IS31FL3196A-QFLS2-TR by Integrated Silicon Solution Inc
Results Overview of IS31FL3196A-QFLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS31FL3196A-QFLS2-TR Information
IS31FL3196A-QFLS2-TR by Integrated Silicon Solution Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IS31FL3196A-QFLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5126
|
Newark | 6-Channel Fxled Driver, Qfn-20 (3.0Mm X 3.0Mm), T&r |Integrated Silicon Solution/issi IS31FL3196A-QFLS2-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.6020 | Buy Now |
|
Bristol Electronics | 2218 |
|
RFQ | ||
DISTI #
IS31FL3196A-QFLS2-TR
|
Avnet Asia | 6-Channel Light Effect LED Driver with I2C Interface 2.7V to 5.5V Input 20-Pin QFN T/R (Alt: IS31FL3196A-QFLS2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS31FL3196A-QFLS2-TR
|
Avnet Silica | 6Channel Light Effect LED Driver with I2C Interface 27V to 55V Input 20Pin QFN TR (Alt: IS31FL3196A-QFLS2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS42S32200L-6TLI-TR
|
EBV Elektronik | 6Channel Light Effect LED Driver with I2C Interface 27V to 55V Input 20Pin QFN TR (Alt: IS42S32200L-6TLI-TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 6 QFN-20-EP(3x3) LED Drivers ROHS | 45 |
|
$0.8995 / $0.9508 | Buy Now |
Part Details for IS31FL3196A-QFLS2-TR
IS31FL3196A-QFLS2-TR CAD Models
IS31FL3196A-QFLS2-TR Part Data Attributes
|
IS31FL3196A-QFLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31FL3196A-QFLS2-TR
Integrated Silicon Solution Inc
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm | |
fmax-Min | 0.4 MHz |
IS31FL3196A-QFLS2-TR Frequently Asked Questions (FAQ)
-
The maximum current rating for each channel is 30mA, but it can be adjusted using an external resistor.
-
The brightness of the LEDs can be adjusted using the I2C interface to set the current value for each channel.
-
The maximum frequency for the I2C interface is 400 kHz.
-
No, this IC is designed for low-power LEDs. It's not suitable for high-power LEDs that require more than 30mA of current.
-
You can implement PWM dimming by sending a PWM signal to the EN pin, which will enable or disable the output current.