Part Details for IS2732-1 by Isocom Components
Results Overview of IS2732-1 by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS2732-1 Information
IS2732-1 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IS2732-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Darlington Output Optocoupler,1-Element,3750VIsolation RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Perfect Parts Corporation | 32928 |
|
RFQ | ||
|
Utmel Electronic | Darlington Output Optocoupler,1-Element,3750VIsolation | 0 |
|
RFQ |
Part Details for IS2732-1
IS2732-1 CAD Models
IS2732-1 Part Data Attributes
|
IS2732-1
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS2732-1
Isocom Components
Darlington Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | TIN |