-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX8, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25WP064A-JKLE by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1122
|
Newark | 64Mb Qpi/Qspi, 8-Pin Wson 5X6Mm, Rohs |Integrated Silicon Solution/issi IS25WP064A-JKLE RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4500 | Buy Now |
DISTI #
706-1619-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Tray |
985 In Stock |
|
$1.1877 / $1.5700 | Buy Now |
DISTI #
IS25WP064A-JKLE
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 64Mbit 64M x 1 7ns/8ns 8-Pin WSON - Bulk (Alt: IS25WP064A-JKLE) RoHS: Not Compliant Min Qty: 1140 Package Multiple: 570 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9048 / $0.9672 | Buy Now |
DISTI #
870-IS25WP064A-JKLE
|
Mouser Electronics | NOR Flash 64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS RoHS: Compliant | 422 |
|
$1.1800 / $1.5700 | Buy Now |
DISTI #
IS25WP064A-JKLE
|
Avnet Asia | NOR Flash Serial-SPI 1.8V 64Mbit 64M x 1 7ns/8ns 8-Pin WSON (Alt: IS25WP064A-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25WP064A-JKLE
|
Avnet Silica | NOR Flash SerialSPI 18V 64Mbit 64M x 1 7ns8ns 8Pin WSON (Alt: IS25WP064A-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS25WP064A-JKLE
|
EBV Elektronik | NOR Flash SerialSPI 18V 64Mbit 64M x 1 7ns8ns 8Pin WSON (Alt: IS25WP064A-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25WP064A-JKLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WP064A-JKLE
Integrated Silicon Solution Inc
Flash, 8MX8, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000035 A | |
Supply Current-Max | 0.029 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
The IS25WP064A-JKLE supports up to 100,000 erase cycles.
The IS25WP064A-JKLE uses a page write buffer to handle page write operations, allowing for faster write performance.
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When the WP# pin is low, the device is in write-protect mode, and all write operations are inhibited.
The IS25WP064A-JKLE has a built-in power-on reset circuit that ensures the device is in a known state after power-up, eliminating the need for an external reset circuit.
The recommended operating voltage range for the IS25WP064A-JKLE is 2.7V to 3.6V.