-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25WP016D-JNLE by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0614
|
Newark | 16Mb Qspi, 8-Pin Sop 150Mil, Rohs |Integrated Silicon Solution/issi IS25WP016D-JNLE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5070 / $0.8390 | Buy Now |
DISTI #
706-1645-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2140 In Stock |
|
$0.6119 / $0.8000 | Buy Now |
DISTI #
IS25WP016D-JNLE
|
Avnet Americas | Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, QPI, SPI, 8 Pins, SOIC - Trays (Alt: IS25WP016D-JNLE) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5568 / $0.5684 | Buy Now |
DISTI #
870-IS25WP016D-JNLE
|
Mouser Electronics | NOR Flash 16M SPI, 8-pin SOP 150mil ET 1.65-1.95V RoHS: Compliant | 2451 |
|
$0.5800 / $0.8000 | Buy Now |
DISTI #
IS25WP016D-JNLE
|
TME | IC: FLASH memory, 16MbFLASH, DTR,QPI,SPI, 133MHz, 1.65÷1.95V, SO8 Min Qty: 1 | 85 |
|
$1.0700 / $1.5000 | Buy Now |
DISTI #
IS25WP016D-JNLE
|
Avnet Asia | Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, QPI, SPI, 8 Pins, SOIC (Alt: IS25WP016D-JNLE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25WP016D-JNLE
|
Avnet Silica | Flash Memory Serial NOR 16 Mbit 2M x 8bit QPI SPI 8 Pins SOIC (Alt: IS25WP016D-JNLE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS25WP016D-JNLE
|
EBV Elektronik | Flash Memory Serial NOR 16 Mbit 2M x 8bit QPI SPI 8 Pins SOIC (Alt: IS25WP016D-JNLE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SPI 133MHz SOIC-8 NOR FLASH ROHS | 1 |
|
$0.3833 / $0.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25WP016D-JNLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25WP016D-JNLE
Integrated Silicon Solution Inc
Flash, 2MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
The IS25WP016D-JNLE supports up to 100,000 erase cycles.
The IS25WP016D-JNLE uses a page-based programming and erasure mechanism, where each page is 256 bytes. The device can program and erase pages independently.
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When the WP# pin is low, the device is in write-protect mode, and any write operations are ignored.
The IS25WP016D-JNLE has a built-in power-on reset circuit that ensures the device is in a known state after power-up. The device resets to its default state, and all internal registers are cleared.
The recommended operating voltage range for the IS25WP016D-JNLE is 2.7V to 3.6V.