-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LQ016B-JBLE by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS25LQ016B-JBLE
|
Avnet Silica | NOR Flash SerialSPI 3V 16Mbit 16M x 1bit 8Pin SOIC (Alt: IS25LQ016B-JBLE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Silica - 0 |
|
Buy Now | |
DISTI #
IS25LQ016B-JBLE
|
EBV Elektronik | NOR Flash SerialSPI 3V 16Mbit 16M x 1bit 8Pin SOIC (Alt: IS25LQ016B-JBLE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LQ016B-JBLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LQ016B-JBLE
Integrated Silicon Solution Inc
Flash, 16MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for IS25LQ016B-JBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LQ016B-JBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS25LQ016-JBLI | Integrated Silicon Solution Inc | Check for Price | Flash, 2MX8, PDSO8, 0.208 INCH, LEAD FREE, SOIC-8 | IS25LQ016B-JBLE vs IS25LQ016-JBLI |
The maximum operating temperature range for the IS25LQ016B-JBLE is -40°C to 85°C.
To ensure data integrity during power-down or power-up sequences, it is recommended to use the WP# pin to protect the memory array from unwanted writes. Additionally, the device has a built-in power-down detection circuit that automatically puts the device into a low-power state when VCC falls below a certain threshold.
The recommended clock frequency for the IS25LQ016B-JBLE is up to 104 MHz, but it can operate at frequencies up to 133 MHz with reduced voltage supply (VCC) and temperature range.
Page erase operations can be performed using the erase command (60h) followed by the address of the page to be erased. Block erase operations can be performed using the erase command (60h) followed by the address of the block to be erased. The device also supports chip erase, which can be performed using the erase command (60h) followed by the address FFh.
The WP# pin is a write-protect pin that allows the user to protect the memory array from unwanted writes. When the WP# pin is low, the device is in write-protect mode, and any write operations will be ignored. When the WP# pin is high, the device is in normal operation mode, and write operations are allowed.