-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 1MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP080D-JNLE by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5108
|
Newark | Flash Memory, 8Mbit, 133Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Configuration:1M X 8Bit, Interfaces:Spi, Ic Case/Package:Soic, No. Of Pins:8Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.3V, Msl:- Rohs Compliant: Yes |Integrated Silicon Solution/issi IS25LP080D-JNLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1048 |
|
$0.3870 / $0.4840 | Buy Now |
DISTI #
706-1580-ND
|
DigiKey | IC FLASH 8MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5745 In Stock |
|
$0.4607 / $0.6000 | Buy Now |
DISTI #
IS25LP080D-JNLE
|
Avnet Americas | SPI 8M - Bulk (Alt: IS25LP080D-JNLE) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3379 / $0.3451 | Buy Now |
DISTI #
870-IS25LP080D-JNLE
|
Mouser Electronics | NOR Flash 8M QSPI, 8-pin SOP 105mil ET RoHS: Compliant | 2812 |
|
$0.4510 / $0.6000 | Buy Now |
DISTI #
IS25LP080D-JNLE
|
TME | IC: FLASH memory, 8MbFLASH, DTR,QPI,SPI, 133MHz, 2.3÷3.6V, SO8 Min Qty: 1 | 1365 |
|
$0.7300 / $1.1800 | Buy Now |
DISTI #
IS25LP080D-JNLE
|
Avnet Asia | SPI 8M (Alt: IS25LP080D-JNLE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP080D-JNLE
|
Avnet Silica | SPI 8M (Alt: IS25LP080D-JNLE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 1300 |
|
Buy Now | |
DISTI #
IS25LP080D-JNLE
|
EBV Elektronik | SPI 8M (Alt: IS25LP080D-JNLE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 200 |
|
Buy Now | |
|
Win Source Electronics | IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH - NOR Memory IC 8Mb (1M x 8) SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC | 150000 |
|
$0.3273 / $0.4227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP080D-JNLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP080D-JNLE
Integrated Silicon Solution Inc
Flash, 1MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.017 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for IS25LP080D-JNLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP080D-JNLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS25LP080D-JBLE | Integrated Silicon Solution Inc | $0.5293 | Flash, 1MX8, PDSO8, SOIC-8 | IS25LP080D-JNLE vs IS25LP080D-JBLE |
The recommended operating voltage range for the IS25LP080D-JNLE is 2.7V to 3.6V.
During power-up, HOLD# and OE# should be pulled high to prevent unwanted data access. During power-down, HOLD# and OE# should be pulled low to prevent data corruption.
The maximum clock frequency supported by the IS25LP080D-JNLE is 104 MHz.
Implement a write protection mechanism using the WP# pin, which can be tied to VCC or GND to enable or disable write operations. Additionally, use the Status Register (SR) to monitor the write protection status.
Use the Chip Erase (CE) command to erase the entire memory array. This command sets all memory locations to their erased state (FFh).