Part Details for IS25LP032D-JMLE-TY by Integrated Silicon Solution Inc
Results Overview of IS25LP032D-JMLE-TY by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP032D-JMLE-TY Information
IS25LP032D-JMLE-TY by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS25LP032D-JMLE-TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0354
|
Newark | 32Mb Qspi, 16-Pin Sop 300Mil, Rohs, Tray |Integrated Silicon Solution/issi IS25LP032D-JMLE-TY RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7410 / $1.1400 | Buy Now |
DISTI #
IS25LP032D-JMLE-TY
|
Avnet Americas | 32MB QSPI, 16-PIN SOP 300MIL, ROHS, TRAY - Trays (Alt: IS25LP032D-JMLE-TY) RoHS: Not Compliant Min Qty: 880 Package Multiple: 176 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.8870 / $0.9183 | Buy Now |
DISTI #
870-IS25LP032DJMLETY
|
Mouser Electronics | NOR Flash 32Mb QSPI, 16-pin SOP 300Mil, RoHS, Tray RoHS: Compliant | 352 |
|
$0.9240 / $1.3300 | Buy Now |
Part Details for IS25LP032D-JMLE-TY
IS25LP032D-JMLE-TY CAD Models
IS25LP032D-JMLE-TY Part Data Attributes
|
IS25LP032D-JMLE-TY
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP032D-JMLE-TY
Integrated Silicon Solution Inc
Flash, 4MX8, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.31 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000018 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.49 mm | |
Write Protection | HARDWARE/SOFTWARE |
IS25LP032D-JMLE-TY Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS25LP032D-JMLE-TY is -40°C to 125°C.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down to prevent unwanted writes or erases. It's recommended to connect a pull-up resistor to VCC and a capacitor to ground to ensure a clean signal.
-
The recommended clock frequency for the IS25LP032D-JMLE-TY is up to 104 MHz. However, it's essential to check the specific clock frequency requirements for your application and ensure that it meets the device's specifications.
-
The WP# pin should be tied to VCC or left floating to enable write operations. If tied to GND, the device will be in write-protect mode, and no writes or erases will be allowed.
-
The IS25LP032D-JMLE-TY has a latency of 30ns (max) for read operations. This means that the device takes 30ns to respond to a read request. You should consider this latency when designing your system's timing and ensure that your controller can handle the delay.