-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4MX8, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP032D-JKLE by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7591
|
Newark | Flash Memory, 32Mbit, -40 To 105Deg C, Flash Memory Type:Serial Nor, Memory Configuration:4M X 8Bit, Interfaces:Spi, Ic Case/Package:Wson, No. Of Pins:8Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.3V Rohs Compliant: Yes |Integrated Silicon Solution/issi IS25LP032D-JKLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$0.7920 / $1.1300 | Buy Now |
DISTI #
706-1604-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1372 In Stock |
|
$0.7906 / $1.0400 | Buy Now |
DISTI #
IS25LP032D-JKLE
|
Avnet Americas | Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, WSON, 8 Pins - Bulk (Alt: IS25LP032D-JKLE) RoHS: Not Compliant Min Qty: 1140 Package Multiple: 570 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6366 / $0.6969 | Buy Now |
DISTI #
870-IS25LP032D-JKLE
|
Mouser Electronics | NOR Flash 32M QSPI, WSON ET RoHS: Compliant | 3143 |
|
$0.7640 / $1.0400 | Buy Now |
|
Quest Components | FLASH, 4MX8, PDSO8 | 25 |
|
$0.8100 / $1.3500 | Buy Now |
DISTI #
IS25LP032D-JKLE
|
Avnet Asia | Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, WSON, 8 Pins (Alt: IS25LP032D-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP032D-JKLE
|
Avnet Silica | Flash Memory Serial NOR 32 Mbit 4M x 8bit SPI WSON 8 Pins (Alt: IS25LP032D-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 14 Weeks, 0 Days | Silica - 78090 |
|
Buy Now | |
DISTI #
IS25LP032D-JKLE
|
EBV Elektronik | Flash Memory Serial NOR 32 Mbit 4M x 8bit SPI WSON 8 Pins (Alt: IS25LP032D-JKLE) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP032D-JKLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP032D-JKLE
Integrated Silicon Solution Inc
Flash, 4MX8, PDSO8, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-01-06 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for IS25LP032D-JKLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP032D-JKLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS25LP032D-JKLE-TR | Integrated Silicon Solution Inc | Check for Price | 32MB QSPI WSON | IS25LP032D-JKLE vs IS25LP032D-JKLE-TR |
The maximum operating temperature range for the IS25LP032D-JKLE is -40°C to 85°C.
The hold pin (HOLD#) should be pulled high during power-up and power-down sequences to prevent unwanted writes or erases.
The recommended clock frequency for the IS25LP032D-JKLE is up to 104 MHz.
To ensure data integrity during power failures or brownouts, use a voltage supervisor or a power-on reset circuit to detect power failures and prevent writes or erases during these events.
The WP# pin is a write-protect pin that prevents writes or erases when pulled low. It should be tied high or left floating to allow normal operation.