Part Details for IS25LP032D-JKLE-TR by Integrated Silicon Solution Inc
Results Overview of IS25LP032D-JKLE-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP032D-JKLE-TR Information
IS25LP032D-JKLE-TR by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS25LP032D-JKLE-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7592
|
Newark | 32Mb Qspi, 8-Pin Wson 5X6Mm , Rohs, T&r |Integrated Silicon Solution/issi IS25LP032D-JKLE-TR RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6380 / $0.8060 | Buy Now |
DISTI #
IS25LP032D-JKLE-TR-ND
|
DigiKey | IC FLASH 32MBIT SPI/QUAD 8WSON Min Qty: 4500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7763 | Buy Now |
DISTI #
IS25LP032D-JKLE-TR
|
Avnet Americas | ISNIS25LP032D-JKLE-TR 32MB QSPI, WSON, R - Tape and Reel (Alt: IS25LP032D-JKLE-TR) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7262 / $0.7414 | Buy Now |
DISTI #
870-IS25LP032DJKLETR
|
Mouser Electronics | NOR Flash 32M QSPI, WSON ET RoHS: Compliant | 560 |
|
$0.7640 / $1.1900 | Buy Now |
DISTI #
IS25LP032D-JKLE-TR
|
Avnet Asia | ISNIS25LP032D-JKLE-TR 32MB QSPI, WSON, R (Alt: IS25LP032D-JKLE-TR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP032D-JKLE-TR
|
Avnet Silica | ISNIS25LP032DJKLETR 32MB QSPI WSON R (Alt: IS25LP032D-JKLE-TR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS25LP032D-JKLE-TR
IS25LP032D-JKLE-TR CAD Models
IS25LP032D-JKLE-TR Part Data Attributes
|
IS25LP032D-JKLE-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP032D-JKLE-TR
Integrated Silicon Solution Inc
32MB QSPI WSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for IS25LP032D-JKLE-TR
This table gives cross-reference parts and alternative options found for IS25LP032D-JKLE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP032D-JKLE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT25DF321A-SH-B | Adesto Technologies Corporation | $1.4352 | Flash, 4MX8, PDSO8, SOIC-8 | IS25LP032D-JKLE-TR vs AT25DF321A-SH-B |
IS25LQ032B-JMLE | Integrated Silicon Solution Inc | $3.1441 | Flash, 32MX1, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | IS25LP032D-JKLE-TR vs IS25LQ032B-JMLE |
M25P32-VMF3TP | STMicroelectronics | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | IS25LP032D-JKLE-TR vs M25P32-VMF3TP |
IS25LP032D-QBLE | Integrated Silicon Solution Inc | Check for Price | Flash, 4MX8, PDSO8, SOIC-8 | IS25LP032D-JKLE-TR vs IS25LP032D-QBLE |
M25P32-VMF3TP/4A | Numonyx Memory Solutions | Check for Price | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP16 | IS25LP032D-JKLE-TR vs M25P32-VMF3TP/4A |
AT25DF321A-S3H-B | Atmel Corporation | Check for Price | Flash, 4MX8, PDSO16, 0.300 INCH, GREEN, PLASTIC, MS-013AA, SOIC-16 | IS25LP032D-JKLE-TR vs AT25DF321A-S3H-B |
IS25CQ032-JLLE | Integrated Silicon Solution Inc | Check for Price | Flash, 32MX1, PDSO8, 8 X 6 MM, LEAD FREE, WSON-8 | IS25LP032D-JKLE-TR vs IS25CQ032-JLLE |
IS25LQ032B-JLLV | Integrated Silicon Solution Inc | Check for Price | Flash, 32MX1, PDSO8, 8 X 6 MM, LEAD FREE, WSON-8 | IS25LP032D-JKLE-TR vs IS25LQ032B-JLLV |
M25P32-VMF6TGB | Micron Technology Inc | Check for Price | Flash, 4MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | IS25LP032D-JKLE-TR vs M25P32-VMF6TGB |
SST25VF032B-66-4I-S2AF | Microchip Technology Inc | Check for Price | 4M X 8 FLASH 2.7V PROM, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | IS25LP032D-JKLE-TR vs SST25VF032B-66-4I-S2AF |
IS25LP032D-JKLE-TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS25LP032D-JKLE-TR is -40°C to 85°C.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down to prevent unwanted writes to the device.
-
The recommended clock frequency for the IS25LP032D-JKLE-TR is up to 104 MHz.
-
The WP# pin should be tied to VCC or left floating to enable write operations. Tying it to GND will disable write operations.
-
The Deep Power-Down (DPD) mode is used to reduce power consumption to a minimum when the device is not in use.