Part Details for IS25LP016D-JNLE by Integrated Silicon Solution Inc
Results Overview of IS25LP016D-JNLE by Integrated Silicon Solution Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP016D-JNLE Information
IS25LP016D-JNLE by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS25LP016D-JNLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7587
|
Newark | Nor Flash Memory 16Mbit, 133Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Configuration:2M X 8Bit, Interfaces:Spi, Ic Case/Package:Soic, No. Of Pins:8Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.3V Rohs Compliant: Yes |Integrated Silicon Solution/issi IS25LP016D-JNLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1229 |
|
$0.5540 / $0.6000 | Buy Now |
DISTI #
706-1583-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3510 In Stock |
|
$0.5668 / $0.7400 | Buy Now |
DISTI #
15AC7587
|
Avnet Americas | Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, SPI, SOIC, 8 Pins - Bulk (Alt: 15AC7587) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1229 Partner Stock |
|
$0.4750 / $0.6480 | Buy Now |
DISTI #
IS25LP016D-JNLE
|
Avnet Americas | Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, SPI, SOIC, 8 Pins - Bulk (Alt: IS25LP016D-JNLE) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4176 / $0.4464 | Buy Now |
DISTI #
870-IS25LP016D-JNLE
|
Mouser Electronics | NOR Flash 16M QSPI, 8-pin SOP 150mil ET RoHS: Compliant | 3116 |
|
$0.5660 / $0.7400 | Buy Now |
DISTI #
E54:1762_10387586
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N T/R/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2435 | Europe - 586 |
|
$0.5656 / $0.7385 | Buy Now |
DISTI #
87814201
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N T/R/Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2435 | Americas - 583 |
|
$0.5656 / $0.6966 | Buy Now |
DISTI #
IS25LP016D-JNLE
|
TME | IC: FLASH memory, 16MbFLASH, DTR,QPI,SPI, 133MHz, 2.3÷3.6V, SO8 Min Qty: 1 | 455 |
|
$0.8700 / $1.2300 | Buy Now |
DISTI #
IS25LP016D-JNLE
|
Avnet Asia | Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, SPI, SOIC, 8 Pins (Alt: IS25LP016D-JNLE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 500 |
|
$0.6513 / $0.7333 | Buy Now |
DISTI #
IS25LP016D-JNLE
|
Avnet Silica | Flash Memory Serial NOR 16 Mbit 2M x 8bit SPI SOIC 8 Pins (Alt: IS25LP016D-JNLE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Silica - 900 |
|
Buy Now |
Part Details for IS25LP016D-JNLE
IS25LP016D-JNLE CAD Models
IS25LP016D-JNLE Part Data Attributes
|
IS25LP016D-JNLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP016D-JNLE
Integrated Silicon Solution Inc
Flash, 2MX8, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for IS25LP016D-JNLE
This table gives cross-reference parts and alternative options found for IS25LP016D-JNLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP016D-JNLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS25LP016D-JNLE1 | Integrated Silicon Solution Inc | Check for Price | Flash, 2MX8, PDSO8, SOIC-8 | IS25LP016D-JNLE vs IS25LP016D-JNLE1 |
IS25LP016D-JNLE-TR | Integrated Silicon Solution Inc | Check for Price | Flash, 2MX8, PDSO8, SOIC-8 | IS25LP016D-JNLE vs IS25LP016D-JNLE-TR |
IS25LP016D-JNLE Frequently Asked Questions (FAQ)
-
The IS25LP016D-JNLE supports up to 100,000 erase cycles.
-
The IS25LP016D-JNLE uses a page write operation that allows writing data to a specific page (typically 256 bytes) within the flash memory.
-
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When the WP# pin is low, the device is in write-protect mode, and no writes are allowed.
-
The IS25LP016D-JNLE has a built-in power-on reset circuit that ensures the device is in a known state after power-up, and all internal registers are reset to their default values.
-
The recommended operating voltage range for the IS25LP016D-JNLE is 2.7V to 3.6V.