-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP016D-JNLE-TR by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7588
|
Newark | 16Mb Qspi, 8-Pin Sop 150Mil, Rohs, T&r |Integrated Silicon Solution/issi IS25LP016D-JNLE-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.5940 | Buy Now |
DISTI #
706-1602-1-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5304 In Stock |
|
$0.5443 / $0.7200 | Buy Now |
DISTI #
IS25LP016D-JNLE-TR
|
Avnet Americas | ISNIS25LP016D-JNLE-TR SERIAL FLASH MEMOR - Tape and Reel (Alt: IS25LP016D-JNLE-TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5222 / $0.5331 | Buy Now |
DISTI #
870-IS25LP016DJNLETR
|
Mouser Electronics | NOR Flash 16M QSPI, 8-pin SOP 150mil ET RoHS: Compliant | 17077 |
|
$0.5440 / $0.7400 | Buy Now |
|
Quest Components | FLASH, 2MX8, PDSO8 | 2 |
|
$1.2000 | Buy Now |
DISTI #
IS25LP016D-JNLE-TR
|
Avnet Asia | ISNIS25LP016D-JNLE-TR SERIAL FLASH MEMOR (Alt: IS25LP016D-JNLE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4946 / $0.5666 | Buy Now |
DISTI #
IS25LP016D-JNLE-TR
|
Avnet Silica | ISNIS25LP016DJNLETR SERIAL FLASH MEMOR (Alt: IS25LP016D-JNLE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 393 |
|
RFQ | |
|
LCSC | SPI 133MHz SOIC-8 NOR FLASH ROHS | 2957 |
|
$0.3030 / $0.5756 | Buy Now |
|
Win Source Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC N T/R | IC FLASH 16M SPI 133MHZ 8SOP | 47550 |
|
$0.3962 / $0.5943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP016D-JNLE-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP016D-JNLE-TR
Integrated Silicon Solution Inc
Flash, 2MX8, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for IS25LP016D-JNLE-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP016D-JNLE-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS25LP016D-JNLE | Integrated Silicon Solution Inc | $0.6488 | Flash, 2MX8, PDSO8, SOIC-8 | IS25LP016D-JNLE-TR vs IS25LP016D-JNLE |
IS25LP016D-JNLE1 | Integrated Silicon Solution Inc | Check for Price | Flash, 2MX8, PDSO8, SOIC-8 | IS25LP016D-JNLE-TR vs IS25LP016D-JNLE1 |
The IS25LP016D-JNLE-TR supports up to 100,000 erase cycles.
The IS25LP016D-JNLE-TR uses a page write operation that allows writing data to a specific page (typically 256 bytes) within a sector. The device automatically handles the page write operation, including any necessary erase operations.
The WP# (Write Protect) pin is used to prevent accidental writes to the device. When the WP# pin is low, the device is in a write-protected state, and any write operations will be ignored.
The IS25LP016D-JNLE-TR has a built-in power-on reset (POR) circuit that ensures the device is in a known state after power-up. The POR circuit resets the device and initializes the internal state machines.
The recommended operating voltage range for the IS25LP016D-JNLE-TR is 2.7V to 3.6V.