-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16MB QSPI 8-PIN SOP 208MIL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP016D-JBLE-TR by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7584
|
Newark | 16Mb Qspi, 8-Pin Sop 208Mil, Rohs, T&r |Integrated Silicon Solution/issi IS25LP016D-JBLE-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 / $0.6200 | Buy Now |
DISTI #
706-1599-1-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20928 In Stock |
|
$0.5464 / $0.7200 | Buy Now |
DISTI #
IS25LP016D-JBLE-TR
|
Avnet Americas | SERIAL FLASH MEMORY, 2.30V ~ 3.60V, 16Mbit, 8-pin SOIC, T/R - Tape and Reel (Alt: IS25LP016D-JBLE-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4176 / $0.4464 | Buy Now |
DISTI #
870-IS25LP016DJBLETR
|
Mouser Electronics | NOR Flash 16M QSPI, 8-pin SOP RoHS: Compliant | 7857 |
|
$0.5450 / $0.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 77 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | 61 |
|
$0.6250 / $1.2500 | Buy Now | |
DISTI #
IS25LP016D-JBLE-TR
|
Avnet Asia | SERIAL FLASH MEMORY, 2.30V ~ 3.60V, 16Mbit, 8-pin SOIC, T/R (Alt: IS25LP016D-JBLE-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.8471 / $0.9474 | Buy Now |
DISTI #
IS25LP016D-JBLE-TR
|
Avnet Silica | SERIAL FLASH MEMORY 230V 360V 16Mbit 8pin SOIC TR (Alt: IS25LP016D-JBLE-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS25LP016D-JBLE-TR
|
EBV Elektronik | SERIAL FLASH MEMORY 230V 360V 16Mbit 8pin SOIC TR (Alt: IS25LP016D-JBLE-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | SPI 133MHz SOIC-8-208mil NOR FLASH ROHS | 1728 |
|
$0.4677 / $0.8389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP016D-JBLE-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP016D-JBLE-TR
Integrated Silicon Solution Inc
16MB QSPI 8-PIN SOP 208MIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2018-06-22 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
The maximum operating temperature range for the IS25LP016D-JBLE-TR is -40°C to 85°C.
The IS25LP016D-JBLE-TR has a minimum of 100,000 program/erase cycles, and a minimum of 10 years of data retention.
The typical programming time for the IS25LP016D-JBLE-TR is 2.5ms for a 256-byte page, and 20ms for a full 16Mb erase.
Yes, the IS25LP016D-JBLE-TR is compatible with the SPI bus protocol, and supports SPI modes 0 and 3.
The minimum clock frequency required for the IS25LP016D-JBLE-TR is 0.5MHz.