Part Details for IS24C08A-2GLI by Integrated Silicon Solution Inc
Results Overview of IS24C08A-2GLI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS24C08A-2GLI Information
IS24C08A-2GLI by Integrated Silicon Solution Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS24C08A-2GLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8 | 350 |
|
$0.3360 / $0.7200 | Buy Now |
Part Details for IS24C08A-2GLI
IS24C08A-2GLI CAD Models
IS24C08A-2GLI Part Data Attributes
|
IS24C08A-2GLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C08A-2GLI
Integrated Silicon Solution Inc
EEPROM, 1KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
IS24C08A-2GLI Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the I2C interface is 400 kHz, as per the I2C bus specification.
-
Page writes are limited to 16 bytes, and block writes are limited to 32 bytes. The device will automatically wrap around to the beginning of the page or block if the write operation exceeds these limits.
-
The WP (Write Protect) pin is used to prevent writes to the entire device or specific blocks. When WP is low, the entire device is write-protected. When WP is high, the device can be written to, but specific blocks can be write-protected using the block protection bits in the status register.
-
The device's ready/busy status can be determined by polling the RDY/BSY pin, which goes low during write operations and returns high when the operation is complete.
-
The recommended power-up sequence is to apply VCC first, followed by VSS, and then the other input signals. This ensures that the device powers up correctly and minimizes the risk of latch-up or other power-up related issues.