Part Details for IS205X1SMT&R by Isocom Components
Results Overview of IS205X1SMT&R by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS205X1SMT&R Information
IS205X1SMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for IS205X1SMT&R
IS205X1SMT&R CAD Models
IS205X1SMT&R Part Data Attributes
|
IS205X1SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS205X1SMT&R
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for IS205X1SMT&R
This table gives cross-reference parts and alternative options found for IS205X1SMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS205X1SMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11AV2SMT&R | Isocom Components | $0.2834 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | IS205X1SMT&R vs H11AV2SMT&R |
SFH615A-2X009T | Vishay Intertechnologies | $0.4330 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, 4 PIN | IS205X1SMT&R vs SFH615A-2X009T |
LTV702VSD-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation | IS205X1SMT&R vs LTV702VSD-V |
MCT272-100 | Quality Technologies Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | IS205X1SMT&R vs MCT272-100 |
LTV702FM-V | Lite-On Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | IS205X1SMT&R vs LTV702FM-V |
PC714V2 | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | IS205X1SMT&R vs PC714V2 |
PC703V | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | IS205X1SMT&R vs PC703V |
PC851 | Sharp Corp | Check for Price | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | IS205X1SMT&R vs PC851 |
SFH615AY-X009 | Vishay Semiconductors | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | IS205X1SMT&R vs SFH615AY-X009 |
SFH615A-4X009 | Vishay Semiconductors | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, GREEN, SMD, 4 PIN | IS205X1SMT&R vs SFH615A-4X009 |