Part Details for IS1871SF-202 by Microchip Technology Inc
Results Overview of IS1871SF-202 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS1871SF-202 Information
IS1871SF-202 by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for IS1871SF-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3718
|
Newark | System Basis Chip, Ble, -40 To 85 Deg C Rohs Compliant: Yes |Microchip IS1871SF-202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9300 | Buy Now |
DISTI #
34AJ3299
|
Newark | Bluetooth Ble Ic, 4X4Mm, Industrial Temp 32 Vqfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip IS1871SF-202 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7900 | Buy Now |
DISTI #
150-IS1871SF-202CT-ND
|
DigiKey | IC RF TXRX+MCU BLE 32QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1964 In Stock |
|
$1.7900 / $2.1700 | Buy Now |
DISTI #
IS1871SF-202
|
Avnet Americas | Bluetooth SoC, Bluetooth 5.0, 32 Pins, QFN-EP - Tape and Reel (Alt: IS1871SF-202) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7901 / $1.9125 | Buy Now |
DISTI #
579-IS1871SF-202
|
Mouser Electronics | RF System on a Chip - SoC Bluetooth BLE IC, 4x4mm, Industrial Temp RoHS: Compliant | 4652 |
|
$1.7800 / $2.0500 | Buy Now |
DISTI #
V72:2272_19019856
|
Arrow Electronics | Bluetooth v5.0 (BLE) SMART SOC IoT 3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2150 Container: Cut Strips | Americas - 5000 |
|
$1.9620 / $2.1950 | Buy Now |
DISTI #
IS1871SF-202
|
Microchip Technology Inc | Bluetooth 4.2 Higher Throughput and Higher Security BLE SOC for IoT, VQFN, Projected EOL: 2044-10-20 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.5800 / $2.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $4.9700 | Buy Now |
DISTI #
60840602
|
Verical | Bluetooth v5.0 (BLE) SMART SOC IoT 3V 32-Pin QFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2150 | Americas - 5000 |
|
$1.9620 / $2.1950 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.9100 / $2.3500 | Buy Now |