Part Details for IRS2184STRPBF by International Rectifier
Results Overview of IRS2184STRPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRS2184STRPBF Information
IRS2184STRPBF by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IRS2184STRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 2952 |
|
RFQ |
Part Details for IRS2184STRPBF
IRS2184STRPBF CAD Models
IRS2184STRPBF Part Data Attributes
|
IRS2184STRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS2184STRPBF
International Rectifier
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for IRS2184STRPBF
This table gives cross-reference parts and alternative options found for IRS2184STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2184STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRS2184STR | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, 2 Driver, 2.3A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IRS2184STRPBF vs AUIRS2184STR |
IRS2184SPBF | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | IRS2184STRPBF vs IRS2184SPBF |
AUIRS2184STR | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, 2 Driver, 2.3A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IRS2184STRPBF vs AUIRS2184STR |
AUIRS2181S | International Rectifier | Check for Price | Half Bridge Based Peripheral Driver, 1 Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IRS2184STRPBF vs AUIRS2181S |
AUIRS2181S | Infineon Technologies AG | Check for Price | Half Bridge Based Peripheral Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IRS2184STRPBF vs AUIRS2181S |
IRS2184STRPBF Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the IRS2184STRPBF is 500 kHz, but it can be operated up to 1 MHz with reduced performance.
-
To ensure the bootstrap capacitor is properly charged, make sure the VCC pin is powered up before the input signal is applied, and the bootstrap capacitor value is chosen according to the datasheet recommendations.
-
The recommended dead time between the high-side and low-side switches is typically around 100-200 ns to prevent shoot-through current.
-
To protect the IRS2184STRPBF from overvoltage and undervoltage conditions, use a voltage regulator or a voltage supervisor to ensure the input voltage is within the recommended range, and consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits.
-
The maximum allowable junction temperature of the IRS2184STRPBF is 150°C, but it's recommended to keep the junction temperature below 125°C for reliable operation.