Part Details for IRS21531DPBF by International Rectifier
Results Overview of IRS21531DPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRS21531DPBF Information
IRS21531DPBF by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IRS21531DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HALF BRIDGE BASED PERIPHERAL DRIVER, CMOS, PDIP8 | 3 |
|
$2.8650 / $4.2975 | Buy Now |
|
Vyrian | Interface ICs | 5745 |
|
RFQ |
Part Details for IRS21531DPBF
IRS21531DPBF CAD Models
IRS21531DPBF Part Data Attributes
|
IRS21531DPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS21531DPBF
International Rectifier
Half Bridge Based Peripheral Driver, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
IRS21531DPBF Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the IRS21531DPBF is 500 kHz, but it can be operated up to 1 MHz with reduced performance.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation and ensure good thermal management, such as using a heat sink and thermal interface material.
-
The recommended dead time for the IRS21531DPBF is typically around 100-200 ns, but this can vary depending on the specific application and requirements.
-
Yes, the IRS21531DPBF can be used in resonant converter topologies, such as LLC resonant converters, but it requires careful design and optimization to ensure reliable operation.
-
To protect the IRS21531DPBF from overvoltage and overcurrent conditions, it is recommended to use external protection circuits, such as overvoltage protection (OVP) and overcurrent protection (OCP) circuits, and to ensure that the device is operated within its recommended operating conditions.