-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRS21531DPBF by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87240944
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 149 Package Multiple: 1 Date Code: 2301 | Americas - 6000 |
|
$2.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS21531DPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS21531DPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon |
The maximum operating frequency of the IRS21531DPBF is 500 kHz.
Yes, the IRS21531DPBF is rated for operation up to 150°C, making it suitable for high-temperature applications.
To ensure reliable operation in a noisy environment, use proper PCB layout techniques, decouple the power supply, and consider adding noise filters or shielding to minimize electromagnetic interference (EMI).
The minimum input voltage required for the IRS21531DPBF is 10.5 V.
Yes, the IRS21531DPBF has a low quiescent current of 2.5 mA, making it suitable for low-power applications.