Part Details for IRS21171STRPBF by Infineon Technologies AG
Results Overview of IRS21171STRPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRS21171STRPBF Information
IRS21171STRPBF by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for IRS21171STRPBF
IRS21171STRPBF CAD Models
IRS21171STRPBF Part Data Attributes
|
IRS21171STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS21171STRPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.2A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon |
Alternate Parts for IRS21171STRPBF
This table gives cross-reference parts and alternative options found for IRS21171STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS21171STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRS25752LTRPBF | Infineon Technologies AG | $0.2034 | Buffer/Inverter Based Peripheral Driver, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | IRS21171STRPBF vs IRS25752LTRPBF |
IRS21171STRPBF Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN-978, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The bootstrap capacitor value depends on the specific application and the required bootstrap voltage. A general guideline is to choose a capacitor with a value between 10nF to 100nF, and a voltage rating that is at least 2x the maximum bootstrap voltage. Infineon also provides a bootstrap capacitor selection guide in the application note AN-978.
-
The maximum allowed voltage on the VCC pin is 20V, according to the datasheet. However, it's recommended to keep the voltage below 15V to ensure reliable operation and to prevent damage to the device.
-
Infineon recommends using external protection components such as overcurrent protection (OCP) and overvoltage protection (OVP) circuits to prevent damage to the device. Additionally, the IRS21171STRPBF has built-in protection features such as overcurrent shutdown and undervoltage lockout (UVLO) to help prevent damage.
-
The thermal resistance of the SOIC-8 package is typically around 40-50 K/W, depending on the specific application and PCB design. Infineon provides thermal resistance values for different package types in the datasheet.