-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRS2001STRPBF by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1704495
|
Farnell | MOSFET, DR, HI/LO SIDE, 200V, 8SOIC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 3112 |
|
$0.8298 / $1.2971 | Buy Now |
DISTI #
IRS2001STRPBFTR-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5382 / $0.5704 | Buy Now |
DISTI #
IRS2001STRPBF
|
Avnet Americas | MOSFET DRVR 200V 0.6A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IRS2001STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4992 / $0.5096 | Buy Now |
DISTI #
942-IRS2001STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr RoHS: Compliant | 8135 |
|
$0.5250 / $2.0100 | Buy Now |
|
Future Electronics | IRS2001 Series Dual 20 V 600 mA Surface Mount High and Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 2500Reel |
|
$0.5200 / $0.5300 | Buy Now |
DISTI #
89495378
|
Verical | Driver 200V 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2515 | Americas - 2500 |
|
$0.8885 | Buy Now |
|
Bristol Electronics | 14266 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, CMOS, PDSO8 | 11412 |
|
$1.1250 / $3.0000 | Buy Now |
|
Future Electronics | IRS2001 Series Dual 20 V 600 mA Surface Mount High and Low Side Driver - SOIC-8 Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$0.4900 / $0.5000 | Buy Now |
DISTI #
SP001534310
|
EBV Elektronik | MOSFET DRVR 200V 06A 2OUT HiLo Side NonInv 8Pin SOIC TR (Alt: SP001534310) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2001STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2001STRPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.22 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS2001STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2001STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRS2001SPBF | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | IRS2001STRPBF vs IRS2001SPBF |
The maximum operating temperature range for the IRS2001STRPBF is -40°C to 150°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 10°C/W, and ensuring good airflow around the device.
A recommended PCB layout for the IRS2001STRPBF includes a solid ground plane, short and wide traces for power and signal lines, and a decoupling capacitor of at least 10uF near the device.
Overvoltage protection can be achieved using a TVS diode or a zener diode, while overcurrent protection can be achieved using a fuse or a current-sensing resistor.
The recommended gate drive voltage for the IRS2001STRPBF is between 10V and 15V, with a maximum voltage of 20V.