Part Details for IRLZ24LPBF by Vishay Siliconix
Results Overview of IRLZ24LPBF by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLZ24LPBF Information
IRLZ24LPBF by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRLZ24LPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLZ24LPBF-ND
|
DigiKey | MOSFET N-CH 60V 17A TO262-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
831 In Stock |
|
$0.8310 / $2.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 850 |
|
$0.6980 / $1.9944 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 17A I(D), 60V, 0.1OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-262AA | 680 |
|
$0.8894 / $2.1560 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 17A I(D), 60V, 0.1OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-262AA | 680 |
|
$0.8642 / $2.6592 | Buy Now |
Part Details for IRLZ24LPBF
IRLZ24LPBF CAD Models
IRLZ24LPBF Part Data Attributes
|
IRLZ24LPBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRLZ24LPBF
Vishay Siliconix
TRANSISTOR 17 A, 60 V, 0.1 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, I2PAK-3, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-262AA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLZ24LPBF
This table gives cross-reference parts and alternative options found for IRLZ24LPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLZ24LPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRLZ24LPBF | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 17A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, | IRLZ24LPBF vs IRLZ24LPBF |
IRLZ24LPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRLZ24LPBF is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance.
-
To ensure proper soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a soldering flux to the pins. Avoid applying excessive force or heat, which can damage the device.
-
For optimal performance, it's recommended to use a PCB layout with a solid ground plane, and to keep the traces as short and wide as possible. Avoid routing high-frequency signals near the device, and use a decoupling capacitor (e.g., 100nF) close to the device.
-
Yes, the IRLZ24LPBF is suitable for high-reliability applications, such as automotive, industrial, and aerospace. However, it's essential to follow proper design, manufacturing, and testing procedures to ensure the device meets the required reliability standards.
-
To prevent electrostatic discharge (ESD) damage, handle the device with an ESD wrist strap or mat, and ensure that the PCB has proper ESD protection, such as TVS diodes or ESD protection circuits.