Part Details for IRLSL3036PBF by Infineon Technologies AG
Results Overview of IRLSL3036PBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLSL3036PBF Information
IRLSL3036PBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRLSL3036PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70019895
|
RS | IRLSL3036PBF N-channel MOSFET Transistor, 270 A, 60 V, 3-Pin TO-262 Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4900 / $4.3700 | RFQ |
DISTI #
SP001559028
|
EBV Elektronik | Trans MOSFET NCH 60V 270A 3Pin3Tab TO262 (Alt: SP001559028) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRLSL3036PBF
IRLSL3036PBF CAD Models
IRLSL3036PBF Part Data Attributes
|
IRLSL3036PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLSL3036PBF
Infineon Technologies AG
Power Field-Effect Transistor, 195A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, TO-262, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 195 A | |
Drain-source On Resistance-Max | 0.0024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 500 pF | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Pulsed Drain Current-Max (IDM) | 1100 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IRLSL3036PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRLSL3036PBF is -55°C to 150°C.
-
To ensure reliability, follow proper thermal management, use a suitable heat sink, and ensure the device is operated within the recommended voltage and current ratings.
-
The recommended gate drive voltage for the IRLSL3036PBF is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Yes, the IRLSL3036PBF is suitable for high-frequency switching applications up to 1 MHz, but ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.
-
Use a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) mechanism, such as a fuse or current-sensing resistor, to prevent damage to the device.