Part Details for IRLML6401TRPBF-1 by Infineon Technologies AG
Results Overview of IRLML6401TRPBF-1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLML6401TRPBF-1 Information
IRLML6401TRPBF-1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRLML6401TRPBF-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRLML6401 - 20V-250V P-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 2870 |
|
$0.0328 / $0.0529 | Buy Now |
Part Details for IRLML6401TRPBF-1
IRLML6401TRPBF-1 CAD Models
IRLML6401TRPBF-1 Part Data Attributes
|
IRLML6401TRPBF-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML6401TRPBF-1
Infineon Technologies AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 33 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 125 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 34 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 460 ns | |
Turn-on Time-Max (ton) | 43 ns |
Alternate Parts for IRLML6401TRPBF-1
This table gives cross-reference parts and alternative options found for IRLML6401TRPBF-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML6401TRPBF-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI2333DS-T1-BE3 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 4.1A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | IRLML6401TRPBF-1 vs SI2333DS-T1-BE3 |
IRLML6401TR | CYT Opto-electronic | Check for Price | Transistor | IRLML6401TRPBF-1 vs IRLML6401TR |
SI2333DS-T1-GE3 | Vishay Intertechnologies | $51.4139 | Small Signal Field-Effect Transistor, 4.1A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | IRLML6401TRPBF-1 vs SI2333DS-T1-GE3 |
IRLML6401TRPBF-1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRLML6401TRPBF-1 is -55°C to 150°C.
-
The IRLML6401TRPBF-1 is a logic-level MOSFET, which means it can be driven directly from a microcontroller or other low-voltage logic source.
-
The maximum current rating for the IRLML6401TRPBF-1 is 14A.
-
Yes, the IRLML6401TRPBF-1 is a Pb-free and RoHS-compliant device, making it suitable for use in environmentally friendly designs.
-
The typical turn-on and turn-off time for the IRLML6401TRPBF-1 is around 10-20ns, making it suitable for high-frequency switching applications.