Part Details for IRLML6302 by Infineon Technologies AG
Results Overview of IRLML6302 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLML6302 Information
IRLML6302 by Infineon Technologies AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRLML6302
IRLML6302 CAD Models
IRLML6302 Part Data Attributes
|
IRLML6302
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML6302
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Drain Current-Max (ID) | 0.54 A | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 |