Part Details for IRLML2803TRPBF-1 by Infineon Technologies AG
Results Overview of IRLML2803TRPBF-1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLML2803TRPBF-1 Information
IRLML2803TRPBF-1 by Infineon Technologies AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRLML2803TRPBF-1
IRLML2803TRPBF-1 CAD Models
IRLML2803TRPBF-1 Part Data Attributes
|
IRLML2803TRPBF-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML2803TRPBF-1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.54 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for IRLML2803TRPBF-1
This table gives cross-reference parts and alternative options found for IRLML2803TRPBF-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML2803TRPBF-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRLML2803GTRPBF | International Rectifier | Check for Price | Small Signal Field-Effect Transistor, 1.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | IRLML2803TRPBF-1 vs IRLML2803GTRPBF |
IRLML2803TRPBF-1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout for the IRLML2803TRPBF-1 in their application note AN2013-03. It suggests using a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
-
The IRLML2803TRPBF-1 requires a bias voltage of 2.5V to 5V on the gate pin (Vgs) to operate within its specified parameters. Ensure that the bias voltage is stable and within the recommended range to achieve optimal performance.
-
The maximum allowed power dissipation for the IRLML2803TRPBF-1 is 2.5W. Exceeding this limit can lead to device failure or reduced lifespan. Ensure that the device is operated within its thermal limits to prevent overheating.
-
Yes, the IRLML2803TRPBF-1 is suitable for high-frequency switching applications up to 100 kHz. However, ensure that the device is properly biased and the PCB layout is optimized for high-frequency operation to minimize losses and ringing.
-
The IRLML2803TRPBF-1 is a sensitive electronic component and requires proper storage and handling to prevent damage. Store the device in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins or leads to prevent electrostatic discharge (ESD) damage.