Part Details for IRLL024ZTRPBF by International Rectifier
Results Overview of IRLL024ZTRPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRLL024ZTRPBF Information
IRLL024ZTRPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRLL024ZTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 470 |
|
RFQ | |
|
Vyrian | Transistors | 14885 |
|
RFQ |
Part Details for IRLL024ZTRPBF
IRLL024ZTRPBF CAD Models
IRLL024ZTRPBF Part Data Attributes
|
IRLL024ZTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLL024ZTRPBF
International Rectifier
Power Field-Effect Transistor, 5A I(D), 55V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-261AA | |
Package Description | LEAD FREE PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 21 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IRLL024ZTRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRLL024ZTRPBF is -55°C to 150°C.
-
The IRLL024ZTRPBF is a logic-level MOSFET, which means it can be driven directly by a microcontroller or other low-voltage logic device.
-
The maximum current rating for the IRLL024ZTRPBF is 24A.
-
Yes, the IRLL024ZTRPBF is a Pb-free (RoHS-compliant) device, making it suitable for use in environmentally friendly designs.
-
The typical turn-on time for the IRLL024ZTRPBF is around 10ns, and the typical turn-off time is around 20ns.