Part Details for IRGS4064DPBF by International Rectifier
Results Overview of IRGS4064DPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRGS4064DPBF Information
IRGS4064DPBF by International Rectifier is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRGS4064DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for IRGS4064DPBF
IRGS4064DPBF CAD Models
IRGS4064DPBF Part Data Attributes
|
IRGS4064DPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGS4064DPBF
International Rectifier
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Fall Time-Max (tf) | 29 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 101 W | |
Rise Time-Max (tr) | 23 ns | |
Surface Mount | YES |
IRGS4064DPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRGS4064DPBF is -40°C to 150°C.
-
Yes, the IRGS4064DPBF is designed for high-reliability applications and is qualified to AEC-Q101 standards.
-
The maximum voltage rating for the IRGS4064DPBF is 600V.
-
Yes, the IRGS4064DPBF is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical turn-on time for the IRGS4064DPBF is around 10-20 ns, depending on the gate drive voltage and circuit conditions.