Part Details for IRGS4064DPBF by Infineon Technologies AG
Results Overview of IRGS4064DPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRGS4064DPBF Information
IRGS4064DPBF by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRGS4064DPBF
IRGS4064DPBF CAD Models
IRGS4064DPBF Part Data Attributes
|
IRGS4064DPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGS4064DPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Fall Time-Max (tf) | 29 ns | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 101 W | |
Rise Time-Max (tr) | 23 ns | |
Surface Mount | YES |