Part Details for IRGR2B60KDPBF by International Rectifier
Results Overview of IRGR2B60KDPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRGR2B60KDPBF Information
IRGR2B60KDPBF by International Rectifier is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRGR2B60KDPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Discrete IGBT with Anti-Parallel Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 371 |
|
$0.5355 / $0.8637 | Buy Now |
|
Vyrian | Transistors | 671 |
|
RFQ |
Part Details for IRGR2B60KDPBF
IRGR2B60KDPBF CAD Models
IRGR2B60KDPBF Part Data Attributes
|
IRGR2B60KDPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGR2B60KDPBF
International Rectifier
Insulated Gate Bipolar Transistor, 6.3A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6.3 A | |
Collector-Emitter Voltage-Max | 600 V | |
Fall Time-Max (tf) | 75 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Rise Time-Max (tr) | 25 ns | |
Surface Mount | YES |