-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRGP4068DPBF by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9954
|
Newark | Igbt, 600V, 96A, 175Deg C, 330W, Continuous Collector Current:96A, Collector Emitter Saturation Voltage:1.65V, Power Dissipation:330W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon IRGP4068DPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70017356
|
RS | 600V UltraFast Copack Trench IGBT in a TO-247AC package with Ultra-Low VF Diode Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4400 / $9.9300 | RFQ |
DISTI #
85988246
|
Verical | Trans IGBT Chip N-CH 600V 96A 330W 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 2101 | Americas - 1800 |
|
$4.0875 / $4.8125 | Buy Now |
DISTI #
85988416
|
Verical | Trans IGBT Chip N-CH 600V 96A 330W 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Min Qty: 78 Package Multiple: 1 Date Code: 1801 | Americas - 356 |
|
$4.5750 / $4.8125 | Buy Now |
|
Rochester Electronics | Discrete IGBT with Anti-Parallel Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 2166 |
|
$3.0800 / $3.8500 | Buy Now |
|
Win Source Electronics | IGBT 600V 96A 330W TO247AC / Trans IGBT Chip N-CH 600V 96A 330000mW 3-Pin(3+Tab) TO-247AC Tube | 18760 |
|
$2.7273 / $4.0909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRGP4068DPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRGP4068DPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 96A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 96 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 210 ns | |
Turn-on Time-Nom (ton) | 180 ns |
The maximum operating temperature range for the IRGP4068DPBF is -40°C to 150°C.
The recommended gate resistor value for the IRGP4068DPBF is between 10 ohms to 100 ohms, depending on the specific application and switching frequency.
Yes, the IRGP4068DPBF is suitable for high-frequency applications up to 100 kHz, but the user should ensure that the device is properly cooled and the switching losses are managed.
The maximum allowable voltage transient for the IRGP4068DPBF is ±5% of the maximum rated voltage, but it's recommended to use a voltage clamp or snubber circuit to protect the device from voltage spikes.
Yes, the IRGP4068DPBF can be paralleled for higher current applications, but it's essential to ensure that the devices are properly matched and the current sharing is balanced to avoid thermal runaway.