Part Details for IRGIB7B60KDPBF by International Rectifier
Results Overview of IRGIB7B60KDPBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRGIB7B60KDPBF Information
IRGIB7B60KDPBF by International Rectifier is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRGIB7B60KDPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRGIB7B60KDPBF-ND
|
DigiKey | IGBT NPT 600V 12A TO220AB FP Min Qty: 241 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
864 In Stock |
|
$1.2500 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$2.2920 / $3.4380 | Buy Now | |
|
Rochester Electronics | Discrete IGBT with Anti-Parallel Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 975 |
|
$0.7456 / $1.2000 | Buy Now |
Part Details for IRGIB7B60KDPBF
IRGIB7B60KDPBF CAD Models
IRGIB7B60KDPBF Part Data Attributes
|
IRGIB7B60KDPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRGIB7B60KDPBF
International Rectifier
Insulated Gate Bipolar Transistor, 12A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, FULL PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 56 ns | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 26 ns | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 220 ns | |
Turn-on Time-Nom (ton) | 43 ns |
Alternate Parts for IRGIB7B60KDPBF
This table gives cross-reference parts and alternative options found for IRGIB7B60KDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGIB7B60KDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRGIB7B60KD | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 12A I(C), 600V V(BR)CES, N-Channel, TO-220AB, FULL PAK-3 | IRGIB7B60KDPBF vs IRGIB7B60KD |
IRGIB7B60KDPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRGIB7B60KDPBF is -55°C to 175°C.
-
The typical gate charge for the IRGIB7B60KDPBF is around 120 nC.
-
Yes, the IRGIB7B60KDPBF is a fast-switching IGBT with a typical turn-on time of 100 ns and a typical turn-off time of 200 ns.
-
The maximum collector-emitter voltage for the IRGIB7B60KDPBF is 600 V.
-
Yes, the IRGIB7B60KDPBF is suitable for high-frequency switching applications due to its fast switching times and low switching losses.