Part Details for IRG4PSC71UDPBF by International Rectifier
Results Overview of IRG4PSC71UDPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRG4PSC71UDPBF Information
IRG4PSC71UDPBF by International Rectifier is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRG4PSC71UDPBF
IRG4PSC71UDPBF CAD Models
IRG4PSC71UDPBF Part Data Attributes
|
IRG4PSC71UDPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRG4PSC71UDPBF
International Rectifier
Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-274AA | |
Package Description | LEAD FREE, SUPER-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 85 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 167 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-274AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 503 ns | |
Turn-on Time-Nom (ton) | 179 ns |
Alternate Parts for IRG4PSC71UDPBF
This table gives cross-reference parts and alternative options found for IRG4PSC71UDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PSC71UDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRG4PSC71UDPBF | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | IRG4PSC71UDPBF vs IRG4PSC71UDPBF |
IKW50N60H3FKSA1 | Infineon Technologies AG | $4.8455 | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 | IRG4PSC71UDPBF vs IKW50N60H3FKSA1 |
IRG4PSC71UD | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, SUPER-247, 3 PIN | IRG4PSC71UDPBF vs IRG4PSC71UD |
IRG4PSC71KDPBF | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, TO-274AA, | IRG4PSC71UDPBF vs IRG4PSC71KDPBF |
IRG4PSC71KDPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | IRG4PSC71UDPBF vs IRG4PSC71KDPBF |
IRG4PSC71UDPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRG4PSC71UDPBF is -40°C to 150°C.
-
The typical gate charge for the IRG4PSC71UDPBF is around 70 nC.
-
Yes, the IRG4PSC71UDPBF is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
-
The maximum current rating for the IRG4PSC71UDPBF is 14 A.
-
The IRG4PSC71UDPBF is a standard gate drive device, requiring a gate voltage of around 10-15V to fully enhance the device.