Part Details for IRG4PSC71UDPBF by Infineon Technologies AG
Results Overview of IRG4PSC71UDPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRG4PSC71UDPBF Information
IRG4PSC71UDPBF by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRG4PSC71UDPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | IGBT 600V 85A 350W SUPER247 | 25 |
|
RFQ | |
DISTI #
SP001545818
|
EBV Elektronik | Trans IGBT Chip NCH 600V 85A 3Pin3Tab TO274AA (Alt: SP001545818) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRG4PSC71UDPBF
IRG4PSC71UDPBF CAD Models
IRG4PSC71UDPBF Part Data Attributes
|
IRG4PSC71UDPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG4PSC71UDPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, SUPER-247, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 85 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-274AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 503 ns | |
Turn-on Time-Nom (ton) | 179 ns |
Alternate Parts for IRG4PSC71UDPBF
This table gives cross-reference parts and alternative options found for IRG4PSC71UDPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4PSC71UDPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IKW50N60H3FKSA1 | Infineon Technologies AG | $4.8455 | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-247, GREEN, PLASTIC PACKAGE-3 | IRG4PSC71UDPBF vs IKW50N60H3FKSA1 |
IRG4PSC71UDPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | IRG4PSC71UDPBF vs IRG4PSC71UDPBF |
IRG4PSC71UD | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, SUPER-247, 3 PIN | IRG4PSC71UDPBF vs IRG4PSC71UD |
IRG4PSC71KDPBF | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, TO-274AA, | IRG4PSC71UDPBF vs IRG4PSC71KDPBF |
IRG4PSC71KDPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 85A I(C), 600V V(BR)CES, N-Channel, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | IRG4PSC71UDPBF vs IRG4PSC71KDPBF |
IRG4PSC71UDPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRG4PSC71UDPBF is -40°C to 150°C.
-
The typical gate-emitter voltage for the IRG4PSC71UDPBF is 15V.
-
The maximum collector-emitter voltage for the IRG4PSC71UDPBF is 650V.
-
The typical switching frequency for the IRG4PSC71UDPBF is up to 100 kHz.
-
The maximum current rating for the IRG4PSC71UDPBF is 71A.