Part Details for IRFS7734PBF by Infineon Technologies AG
Results Overview of IRFS7734PBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFS7734PBF Information
IRFS7734PBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFS7734PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFS7734PBF-ND
|
DigiKey | MOSFET N-CH 75V 183A D2PAK Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
70425756
|
RS | IRFS7734PBF N-channel MOSFET Transistor, 183 A, 75 V, 3-Pin D2PAK Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.7300 | RFQ |
DISTI #
SP001557528
|
EBV Elektronik | Trans MOSFET NCH 75V 183A 3Pin D2PAK Tube (Alt: SP001557528) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRFS7734PBF
IRFS7734PBF CAD Models
IRFS7734PBF Part Data Attributes
|
IRFS7734PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS7734PBF
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 183 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 500 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 290 W | |
Pulsed Drain Current-Max (IDM) | 650 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IRFS7734PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFS7734PBF is -55°C to 150°C.
-
No, the IRFS7734PBF is not a radiation-hardened device. It is not designed for use in high-radiation environments.
-
Yes, the IRFS7734PBF is qualified for automotive applications and meets the requirements of the AEC-Q101 standard.
-
The maximum power dissipation for the IRFS7734PBF is 78W at a case temperature of 25°C.
-
Yes, the IRFS7734PBF is a RoHS-compliant device, meaning it meets the requirements of the European Union's Restriction of Hazardous Substances directive.