Part Details for IRFS7430TRLPBF by Infineon Technologies AG
Results Overview of IRFS7430TRLPBF by Infineon Technologies AG
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFS7430TRLPBF Information
IRFS7430TRLPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFS7430TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2617414RL
|
Farnell | MOSFET, N-CH, 40V, 195A, TO-263AB-3 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 234 |
|
$1.3028 / $1.5920 | Buy Now |
DISTI #
2617414
|
Farnell | MOSFET, N-CH, 40V, 195A, TO-263AB-3 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 234 |
|
$1.3028 / $3.0778 | Buy Now |
DISTI #
IRFS7430TRLPBFCT-ND
|
DigiKey | MOSFET N-CH 40V 195A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
241 In Stock |
|
$1.2010 / $2.9900 | Buy Now |
DISTI #
IRFS7430TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 426A 3-Pin D2PAK T/R - Tape and Reel (Alt: IRFS7430TRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9888 / $1.0290 | Buy Now |
DISTI #
942-IRFS7430TRLPBF
|
Mouser Electronics | MOSFETs 40V StrongIRFET 195A, 1.2mOhm,300nC RoHS: Compliant | 140 |
|
$1.2000 / $2.9700 | Buy Now |
DISTI #
V36:1790_13891314
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 426A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2244 | Americas - 1600 |
|
$1.0965 | Buy Now |
DISTI #
E02:0323_07813769
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 426A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2245 | Europe - 800 |
|
$1.2501 | Buy Now |
DISTI #
V72:2272_13891314
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 426A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 Container: Cut Strips | Americas - 64 |
|
$1.1075 / $1.2164 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.2 mOhm 300 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 1600Reel |
|
$1.0900 / $1.1200 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.2 mOhm 300 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0900 / $1.1200 | Buy Now |
Part Details for IRFS7430TRLPBF
IRFS7430TRLPBF CAD Models
IRFS7430TRLPBF Part Data Attributes
|
IRFS7430TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS7430TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 195 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Time@Peak Reflow Temperature-Max (s) | 30 |
IRFS7430TRLPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFS7430TRLPBF is -55°C to 175°C.
-
To ensure reliability, follow proper thermal management, use a suitable heat sink, and ensure the device is operated within the recommended operating conditions.
-
Use a multi-layer PCB with a solid ground plane, keep the power and ground traces short and wide, and use shielding or a Faraday cage to minimize EMI.
-
Yes, the IRFS7430TRLPBF is suitable for high-frequency switching applications up to 1 MHz, but ensure proper PCB layout and decoupling to minimize ringing and oscillations.
-
Use a voltage regulator or a TVS diode to protect against overvoltage, and implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC.