Part Details for IRFS7430-7PPBF by International Rectifier
Results Overview of IRFS7430-7PPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFS7430-7PPBF Information
IRFS7430-7PPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRFS7430-7PPBF
IRFS7430-7PPBF CAD Models
IRFS7430-7PPBF Part Data Attributes
|
IRFS7430-7PPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFS7430-7PPBF
International Rectifier
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN OVER NICKEL |
IRFS7430-7PPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFS7430-7PPBF is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 1°C/W, and ensuring good airflow around the device. The heat sink should be attached using a thermal interface material with a thermal conductivity of at least 1 W/m-K.
-
The recommended gate drive voltage for the IRFS7430-7PPBF is between 10V and 15V, with a maximum gate-source voltage of ±20V. A higher gate drive voltage can improve switching performance, but may also increase power consumption.
-
Yes, the IRFS7430-7PPBF can be used in a parallel configuration to increase current handling capability. However, it's essential to ensure that the devices are properly matched and that the gate drive signals are synchronized to prevent uneven current sharing.
-
The maximum allowable voltage transient for the IRFS7430-7PPBF is ±50V, with a maximum duration of 100ns. Exceeding this limit can cause damage to the device or affect its reliability.