Part Details for IRFS3004TRL7PP by International Rectifier
Results Overview of IRFS3004TRL7PP by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFS3004TRL7PP Information
IRFS3004TRL7PP by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFS3004TRL7PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 58300 |
|
RFQ |
Part Details for IRFS3004TRL7PP
IRFS3004TRL7PP CAD Models
IRFS3004TRL7PP Part Data Attributes
|
IRFS3004TRL7PP
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFS3004TRL7PP
International Rectifier
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 240 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Surface Mount | YES |
Alternate Parts for IRFS3004TRL7PP
This table gives cross-reference parts and alternative options found for IRFS3004TRL7PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS3004TRL7PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFS3004TRL7PP | Infineon Technologies AG | $2.7080 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | IRFS3004TRL7PP vs IRFS3004TRL7PP |
IRFS3004TRL-7P | International Rectifier | Check for Price | Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-7 | IRFS3004TRL7PP vs IRFS3004TRL-7P |