Part Details for IRFS3004-7PPBF by International Rectifier
Results Overview of IRFS3004-7PPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFS3004-7PPBF Information
IRFS3004-7PPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFS3004-7PPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 240A I(D), 40V, 0.00125OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-263CB | 817 |
|
$1.9240 / $4.4400 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 240A I(D), 40V, 0.00125OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-263CB | 64 |
|
$2.7900 / $4.1850 | Buy Now |
Part Details for IRFS3004-7PPBF
IRFS3004-7PPBF CAD Models
IRFS3004-7PPBF Part Data Attributes
|
IRFS3004-7PPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFS3004-7PPBF
International Rectifier
Power Field-Effect Transistor, 400A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 400 A | |
Drain-source On Resistance-Max | 0.00125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Pulsed Drain Current-Max (IDM) | 1610 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS3004-7PPBF
This table gives cross-reference parts and alternative options found for IRFS3004-7PPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS3004-7PPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFS3004TRL7PP | Infineon Technologies AG | $2.7080 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | IRFS3004-7PPBF vs IRFS3004TRL7PP |
IRFS3004TRL-7P | International Rectifier | Check for Price | Power Field-Effect Transistor, 240A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-7 | IRFS3004-7PPBF vs IRFS3004TRL-7P |
IRFS3004-7PPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFS3004-7PPBF is -55°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure proper thermal management, it's essential to provide a heat sink with a thermal resistance of less than 1°C/W. The heat sink should be attached to the device using a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K. Additionally, ensure good airflow around the device and heat sink to prevent thermal hotspots.
-
The recommended gate drive voltage for the IRFS3004-7PPBF is between 10V and 15V. However, the device can tolerate gate drive voltages up to 20V, but this may reduce the device's reliability and lifespan.
-
To protect the IRFS3004-7PPBF from ESD, handle the device by the body or pins, avoiding direct contact with the die. Use an ESD wrist strap or mat, and ensure the workspace is ESD-safe. Store the device in an anti-static bag or container when not in use.
-
The maximum allowable voltage for the IRFS3004-7PPBF's drain-source voltage (Vds) is 400V. Exceeding this voltage may result in device damage or failure.