Part Details for IRFR4620TRLPBF by International Rectifier
Results Overview of IRFR4620TRLPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFR4620TRLPBF Information
IRFR4620TRLPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFR4620TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 24A I(D), 200V, 0.078OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 654 |
|
$3.7508 / $7.5015 | Buy Now |
|
ComSIT USA | Power Field-Effect Transistor, 24A I(D), 200V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Transistors | 10671 |
|
RFQ |
Part Details for IRFR4620TRLPBF
IRFR4620TRLPBF CAD Models
IRFR4620TRLPBF Part Data Attributes
|
IRFR4620TRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR4620TRLPBF
International Rectifier
Power Field-Effect Transistor, 24A I(D), 200V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 113 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.078 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 144 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR4620TRLPBF
This table gives cross-reference parts and alternative options found for IRFR4620TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR4620TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AUIRFR4620TR | International Rectifier | Check for Price | Power Field-Effect Transistor, 24A I(D), 200V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | IRFR4620TRLPBF vs AUIRFR4620TR |
IRFR4620TRLPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFR4620TRLPBF is -55°C to 150°C, with a junction temperature of up to 175°C.
-
To ensure reliability, follow proper thermal management, use a suitable heat sink, and ensure the device is operated within its specified voltage and current ratings. Additionally, consider using a gate driver with a suitable voltage rating and a low impedance path to the gate.
-
The recommended gate drive voltage for the IRFR4620TRLPBF is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Yes, the IRFR4620TRLPBF is suitable for synchronous rectifier applications due to its low voltage drop and fast switching times. However, ensure proper dead-time control and synchronization with the main switch to prevent shoot-through currents.
-
To calculate power dissipation, use the following formula: Pd = (Vds * Ids) + (Vgs * Igs) + (Rds(on) * Ids^2). Consult the datasheet for the relevant parameters and consider the operating conditions of your application.