Part Details for IRFR024NTRLPBF by Infineon Technologies AG
Results Overview of IRFR024NTRLPBF by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFR024NTRLPBF Information
IRFR024NTRLPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFR024NTRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7894
|
Newark | N Channel Mosfet, 55V, 17A, Dpak, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:17A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFR024NTRLPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2232 |
|
$0.2700 | Buy Now |
DISTI #
IRFR024NTRLPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 17A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR024NTRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
40M7894
|
Avnet Americas | Trans MOSFET N-CH 55V 17A 3-Pin(2+Tab) DPAK T/R - Product that comes on tape, but is not reeled (Alt: 40M7894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5670 / $0.9440 | Buy Now |
DISTI #
85986934
|
Verical | Trans MOSFET N-CH Si 55V 17A 3-Pin(2+Tab) DPAK T/R Min Qty: 687 Package Multiple: 1 Date Code: 2201 | Americas - 6404 |
|
$0.5461 | Buy Now |
DISTI #
85987220
|
Verical | Trans MOSFET N-CH Si 55V 17A 3-Pin(2+Tab) DPAK T/R Min Qty: 687 Package Multiple: 1 Date Code: 2301 | Americas - 3541 |
|
$0.5461 | Buy Now |
DISTI #
35325868
|
Verical | Trans MOSFET N-CH Si 55V 17A 3-Pin(2+Tab) DPAK T/R Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.2701 / $0.4495 | Buy Now |
|
Rochester Electronics | IRFR024 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9945 |
|
$0.2709 / $0.4369 | Buy Now |
DISTI #
SP001560558
|
EBV Elektronik | Trans MOSFET NCH 55V 17A 3Pin2Tab DPAK TR (Alt: SP001560558) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 55V 17A 0.07510V10A 45W 2V 1 N-channel TO-252-3 MOSFETs ROHS | 13 |
|
$0.5492 / $0.6065 | Buy Now |
|
Win Source Electronics | Ultra Low On-Resistance | MOSFET N-CH 55V 17A DPAK | 174170 |
|
$0.1250 / $0.1614 | Buy Now |
Part Details for IRFR024NTRLPBF
IRFR024NTRLPBF CAD Models
IRFR024NTRLPBF Part Data Attributes
|
IRFR024NTRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR024NTRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 71 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR024NTRLPBF
This table gives cross-reference parts and alternative options found for IRFR024NTRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR024NTRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFZ24NPBF | Infineon Technologies AG | $0.2741 | Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | IRFR024NTRLPBF vs IRFZ24NPBF |
IRFR024NTRPBF | Infineon Technologies AG | $0.3958 | Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3/2 | IRFR024NTRLPBF vs IRFR024NTRPBF |
IRLZ24NPBF | Infineon Technologies AG | $0.4346 | Power Field-Effect Transistor, 18A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | IRFR024NTRLPBF vs IRLZ24NPBF |
NTD3055L104T4G | onsemi | $0.4810 | Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | IRFR024NTRLPBF vs NTD3055L104T4G |
IRF9Z34NPBF | Infineon Technologies AG | $0.5101 | Power Field-Effect Transistor, 19A I(D), 55V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | IRFR024NTRLPBF vs IRF9Z34NPBF |
HUF75321D3ST | onsemi | $0.5490 | N-Channel UltraFET Power MOSFET 55V, 20A, 36mΩ, DPAK-3 / TO-252-3, 2500-REEL | IRFR024NTRLPBF vs HUF75321D3ST |
HUF75329D3ST | onsemi | $0.6550 | N-Channel UltraFET Power MOSFET 55V, 20A, 26mΩ, DPAK-3 / TO-252-3, 2500-REEL | IRFR024NTRLPBF vs HUF75329D3ST |
IRFR1205TRPBF | Infineon Technologies AG | $0.6614 | Power Field-Effect Transistor, 20A I(D), 55V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRFR024NTRLPBF vs IRFR1205TRPBF |
FDB045AN08A0 | onsemi | $1.7675 | N-Channel PowerTrench® MOSFET 75 V, 80 A, 4.5 mΩ, D2PAK-3 / TO-263-2, 800-REEL | IRFR024NTRLPBF vs FDB045AN08A0 |
2SJ174-E | Renesas Electronics Corporation | Check for Price | Pch Single Power Mosfet -60V -20A 85Mohm To-220Ab, TO-220AB, /Tube | IRFR024NTRLPBF vs 2SJ174-E |
IRFR024NTRLPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFR024NTRLPBF is -55°C to 175°C.
-
The IRFR024NTRLPBF is a logic-level MOSFET, which means it can be driven directly from a microcontroller or other low-voltage logic source.
-
The maximum current rating for the IRFR024NTRLPBF is 24A.
-
Yes, the IRFR024NTRLPBF is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
-
The IRFR024NTRLPBF comes in a PQFN (Power Quad Flat No-Lead) package.