Part Details for IRFP4227PBFXKMA1 by Infineon Technologies AG
Results Overview of IRFP4227PBFXKMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFP4227PBFXKMA1 Information
IRFP4227PBFXKMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFP4227PBFXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRFP4227PBFXKMA1-ND
|
DigiKey | TRENCH >=200V Min Qty: 400 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7385 | Buy Now |
DISTI #
IRFP4227PBFXKMA1
|
Avnet Americas | - Rail/Tube (Alt: IRFP4227PBFXKMA1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2380 / $1.3022 | Buy Now |
DISTI #
726-IRFP4227PBFXKMA1
|
Mouser Electronics | MOSFETs TRENCH >=100V RoHS: Compliant | 0 |
|
$1.7300 / $3.8600 | Order Now |
|
Future Electronics | IRFP Series 200V 130A 330W 21mOhm TH Single N-Channel MOSFET TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 1900Tube |
|
$1.3100 / $1.3900 | Buy Now |
|
Future Electronics | IRFP Series 200V 130A 330W 21mOhm TH Single N-Channel MOSFET TO-247AC Min Qty: 25 Package Multiple: 25 |
1900 null |
|
$1.3100 / $1.3900 | Buy Now |