Part Details for IRFP26N60LPBF by Vishay Intertechnologies
Results Overview of IRFP26N60LPBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFP26N60LPBF Information
IRFP26N60LPBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFP26N60LPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3772700
|
Farnell | MOSFET, N-CH, 600V, 26A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 1079 |
|
$4.2187 / $8.4242 | Buy Now |
DISTI #
IRFP26N60LPBF
|
Avnet Americas | MOSFET N-CHANNEL 600V - Bulk (Alt: IRFP26N60LPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7040 / $5.0000 | Buy Now |
DISTI #
IRFP26N60LPBF
|
TTI | MOSFETs TO247 600V 26A N-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 400 In Stock |
|
$4.5300 | Buy Now |
DISTI #
IRFP26N60LPBF
|
TME | Transistor: N-MOSFET, unipolar, 600V, 26A, Idm: 100A, 470W, TO247AC Min Qty: 1 | 0 |
|
$3.2200 / $4.8200 | RFQ |
DISTI #
IRFP26N60LPBF
|
EBV Elektronik | MOSFET NCHANNEL 600V (Alt: IRFP26N60LPBF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 600V 26A 250m10V16A 470W 5V 1 N-channel TO-247AC MOSFETs ROHS | 7 |
|
$1.0697 / $1.7426 | Buy Now |
Part Details for IRFP26N60LPBF
IRFP26N60LPBF CAD Models
IRFP26N60LPBF Part Data Attributes
|
IRFP26N60LPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFP26N60LPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 26A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT, TO-247AC, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 570 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 470 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFP26N60LPBF
This table gives cross-reference parts and alternative options found for IRFP26N60LPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP26N60LPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT6025BLLG | Microchip Technology Inc | $14.4689 | Power Field-Effect Transistor, 24A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | IRFP26N60LPBF vs APT6025BLLG |
APT6025BFLLG | Microchip Technology Inc | $14.8654 | Power Field-Effect Transistor, 24A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | IRFP26N60LPBF vs APT6025BFLLG |
IRFP26N60LPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFP26N60LPBF is -55°C to 175°C.
-
To ensure reliability, ensure proper thermal management, use a suitable heat sink, and follow the recommended PCB layout and assembly guidelines.
-
The maximum allowable voltage for the IRFP26N60LPBF is 600V.
-
Yes, the IRFP26N60LPBF is suitable for switching applications due to its low RDS(on) and high switching speed.
-
Use a suitable voltage regulator and overcurrent protection circuitry, such as a fuse or current limiter, to protect the IRFP26N60LPBF from overvoltage and overcurrent conditions.