Part Details for IRFP140 by International Rectifier
Results Overview of IRFP140 by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFP140 Information
IRFP140 by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFP140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,31A I(D),TO-247AC | 20 |
|
$3.6520 / $4.9800 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,31A I(D),TO-247AC | 8 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,31A I(D),TO-247AC | 5 |
|
$3.0400 / $4.5600 | Buy Now |
Part Details for IRFP140
IRFP140 CAD Models
IRFP140 Part Data Attributes
|
IRFP140
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFP140
International Rectifier
Power Field-Effect Transistor, 31A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.077 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 180 W | |
Power Dissipation-Max (Abs) | 180 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFP140
This table gives cross-reference parts and alternative options found for IRFP140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFP150PBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 41A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | IRFP140 vs IRFP150PBF |
IRFP150 | Texas Instruments | Check for Price | IRFP150 | IRFP140 vs IRFP150 |
IRFP150 | National Semiconductor Corporation | Check for Price | TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,40A I(D),TO-247 | IRFP140 vs IRFP150 |
IRFP150 | Rochester Electronics LLC | Check for Price | 40A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | IRFP140 vs IRFP150 |