Part Details for IRFM440 by Infineon Technologies AG
Results Overview of IRFM440 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFM440 Information
IRFM440 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IRFM440
IRFM440 CAD Models
IRFM440 Part Data Attributes
|
IRFM440
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFM440
Infineon Technologies AG
Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFM440
This table gives cross-reference parts and alternative options found for IRFM440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFM440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFM440-JQR-B | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | IRFM440 vs IRFM440-JQR-B |
JANTX2N7222 | International Rectifier | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | IRFM440 vs JANTX2N7222 |
2N7222 | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | IRFM440 vs 2N7222 |
IRFM440R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, TO-254, 3 PIN | IRFM440 vs IRFM440R1 |
JANTXV2N7222 | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | IRFM440 vs JANTXV2N7222 |
JANTX2N7222 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | IRFM440 vs JANTX2N7222 |
JAN2N7222 | International Rectifier | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | IRFM440 vs JAN2N7222 |
JANTX2N7222 | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | IRFM440 vs JANTX2N7222 |
JANTX2N7222 | Omnirel Corp | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | IRFM440 vs JANTX2N7222 |
JANS2N7222 | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | IRFM440 vs JANS2N7222 |
IRFM440 Frequently Asked Questions (FAQ)
-
The maximum junction temperature (Tj) of the IRFM440 is 175°C. However, it's recommended to keep the junction temperature below 150°C for reliable operation and to prevent thermal runaway.
-
Proper cooling of the IRFM440 is crucial. Ensure good thermal contact between the device and the heat sink, and use a heat sink with a thermal resistance of less than 1°C/W. Also, make sure to follow the recommended PCB layout and thermal design guidelines.
-
The recommended gate drive voltage for the IRFM440 is between 10V and 15V. However, the device can tolerate up to 20V gate drive voltage. It's essential to ensure the gate drive voltage is within the recommended range to prevent damage to the device.
-
Yes, the IRFM440 is suitable for high-frequency switching applications up to 1 MHz. However, it's essential to consider the device's switching losses, gate charge, and parasitic inductances when designing the circuit. Additionally, ensure the device is properly cooled and the PCB layout is optimized for high-frequency operation.
-
To protect the IRFM440 from overvoltage and overcurrent, use a suitable voltage regulator and overvoltage protection circuit. Also, implement overcurrent protection using a current sense resistor and a comparator or a dedicated overcurrent protection IC. Ensure the protection circuitry is designed to respond quickly to fault conditions.