Part Details for IRFIZ14GPBF by Vishay Intertechnologies
Results Overview of IRFIZ14GPBF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFIZ14GPBF Information
IRFIZ14GPBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFIZ14GPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-IRFIZ14GPBF
|
Mouser Electronics | MOSFETs TO220 N CHAN 60V RoHS: Compliant | 5402 |
|
$0.5910 / $1.7000 | Buy Now |
DISTI #
IRFIZ14GPBF
|
TTI | MOSFETs TO220 N CHAN 60V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$0.5700 / $0.9900 | Buy Now |
DISTI #
IRFIZ14GPBF
|
TME | Transistor: N-MOSFET, unipolar, 60V, 8A, Idm: 32A, 27W, TO220FP Min Qty: 1 | 0 |
|
$0.4940 / $0.7770 | RFQ |
DISTI #
IRFIZ14GPBF
|
EBV Elektronik | Power MOSFET N Channel 60 V 8 A 02 ohm TO220 Through Hole (Alt: IRFIZ14GPBF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | N channel , VBRDSS 60 V, RDSon 200 mOhm , I RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 500 |
|
$0.5000 / $0.5400 | Buy Now |
Part Details for IRFIZ14GPBF
IRFIZ14GPBF CAD Models
IRFIZ14GPBF Part Data Attributes
|
IRFIZ14GPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFIZ14GPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 8A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 47 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 27 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFIZ14GPBF
This table gives cross-reference parts and alternative options found for IRFIZ14GPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFIZ14GPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFIZ14GPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 8A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IRFIZ14GPBF vs IRFIZ14GPBF |
IRFIZ14GPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFIZ14GPBF is -55°C to 175°C.
-
The IRFIZ14GPBF is a logic-level MOSFET, which means it can be driven directly by a microcontroller or other low-voltage logic device.
-
The maximum current rating for the IRFIZ14GPBF is 14A.
-
Yes, the IRFIZ14GPBF is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
-
The IRFIZ14GPBF comes in a TO-220AB package.