Part Details for IRFIBF30GPBF by Vishay Siliconix
Results Overview of IRFIBF30GPBF by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFIBF30GPBF Information
IRFIBF30GPBF by Vishay Siliconix is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFIBF30GPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-IRFIBF30GPBF-ND
|
DigiKey | MOSFET N-CH 900V 1.9A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
888 In Stock |
|
$1.6250 / $3.8700 | Buy Now |
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 1.9A I(D), 900V, 3.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for IRFIBF30GPBF
IRFIBF30GPBF CAD Models
IRFIBF30GPBF Part Data Attributes
|
IRFIBF30GPBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFIBF30GPBF
Vishay Siliconix
Power Field-Effect Transistor, 1.9A I(D), 900V, 3.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, FULLPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, FULLPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 1.9 A | |
Drain-source On Resistance-Max | 3.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 7.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFIBF30GPBF
This table gives cross-reference parts and alternative options found for IRFIBF30GPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFIBF30GPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFIBF30GPBF | Vishay Intertechnologies | $1.1201 | Power Field-Effect Transistor, 1.9A I(D), 900V, 3.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | IRFIBF30GPBF vs IRFIBF30GPBF |
IRFIBF30GPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFIBF30GPBF is -55°C to 175°C.
-
The IRFIBF30GPBF is a logic-level MOSFET, which means it can be driven directly by a microcontroller or other low-voltage logic device.
-
The maximum current rating for the IRFIBF30GPBF is 30A.
-
Yes, the IRFIBF30GPBF is suitable for high-frequency switching applications due to its low gate charge and fast switching times.
-
The IRFIBF30GPBF comes in a TO-220AB package.