Part Details for IRFI840GLC by International Rectifier
Results Overview of IRFI840GLC by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFI840GLC Information
IRFI840GLC by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFI840GLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,500V V(BR)DSS,4.5A I(D),TO-220VAR | 18 |
|
$1.9500 / $3.9000 | Buy Now |
Part Details for IRFI840GLC
IRFI840GLC CAD Models
IRFI840GLC Part Data Attributes
|
IRFI840GLC
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFI840GLC
International Rectifier
Power Field-Effect Transistor, 4.8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, FULL PACK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, FULL PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 4.8 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFI840GLC
This table gives cross-reference parts and alternative options found for IRFI840GLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFI840GLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFI840G | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.6A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | IRFI840GLC vs IRFI840G |
IRFI840GLC | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, FULLPAK-3 | IRFI840GLC vs IRFI840GLC |
IRFI840GLCPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 4.5A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC, TO-220, FULL PACK-3 | IRFI840GLC vs IRFI840GLCPBF |
STP9NB50FP | STMicroelectronics | Check for Price | 4.9A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN | IRFI840GLC vs STP9NB50FP |
2SK1805 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 7 A, 500 V, 0.85 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220IS, TO-220IS, 3 PIN, FET General Purpose Power | IRFI840GLC vs 2SK1805 |
IRFI840GPBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 4.6A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, FULLPAK-3 | IRFI840GLC vs IRFI840GPBF |