Part Details for IRFHM9331TRPBF by International Rectifier
Results Overview of IRFHM9331TRPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFHM9331TRPBF Information
IRFHM9331TRPBF by International Rectifier is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFHM9331TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1 |
|
RFQ | ||
|
Vyrian | Transistors | 6899 |
|
RFQ |
Part Details for IRFHM9331TRPBF
IRFHM9331TRPBF CAD Models
IRFHM9331TRPBF Part Data Attributes
|
IRFHM9331TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFHM9331TRPBF
International Rectifier
Power Field-Effect Transistor, 11A I(D), 30V, 0.0146ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 76 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.0146 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.8 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IRFHM9331TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFHM9331TRPBF is -55°C to 150°C.
-
The IRFHM9331TRPBF is a logic-level MOSFET, which means it can be driven directly by a microcontroller or other low-voltage logic device.
-
The maximum current rating for the IRFHM9331TRPBF is 110A.
-
The IRFHM9331TRPBF is an N-channel MOSFET.
-
The typical rise time and fall time for the IRFHM9331TRPBF are 10ns and 20ns, respectively.