Part Details for IRFHM9331TRPBF by Infineon Technologies AG
Results Overview of IRFHM9331TRPBF by Infineon Technologies AG
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFHM9331TRPBF Information
IRFHM9331TRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFHM9331TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8935
|
Newark | Mosfet, P-Ch, 30V, 24A, Pqfn, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:24A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:20V, Gate Source Threshold Voltage Max:1.8V, Qualification:-Rohs Compliant: Yes |Infineon IRFHM9331TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 717 |
|
$0.2110 | Buy Now |
DISTI #
86AK7459
|
Newark | Mosfet, P-Ch, 30V, 11A, Pqfn Rohs Compliant: Yes |Infineon IRFHM9331TRPBF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2290 / $0.2430 | Buy Now |
DISTI #
IRFHM9331TRPBFCT-ND
|
DigiKey | MOSFET P-CH 30V 11A/24A PQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7554 In Stock |
|
$0.2028 / $0.7700 | Buy Now |
DISTI #
39AH8935
|
Avnet Americas | Power MOSFET, P Channel, 30 V, 11 A, 0.01 ohm, PQFN, Surface Mount - Product that comes on tape, but is not reeled (Alt: 39AH8935) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 717 Partner Stock |
|
$0.4280 / $0.6450 | Buy Now |
DISTI #
IRFHM9331TRPBF
|
Avnet Americas | Power MOSFET, P Channel, 30 V, 11 A, 0.01 ohm, PQFN, Surface Mount - Tape and Reel (Alt: IRFHM9331TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.1644 | Buy Now |
DISTI #
942-IRFHM9331TRPBF
|
Mouser Electronics | MOSFETs 1 P-CH -30V HEXFET 14.6mOhms 16nC RoHS: Compliant | 5379 |
|
$0.2390 / $0.7100 | Buy Now |
DISTI #
E02:0323_02310744
|
Arrow Electronics | Trans MOSFET P-CH 30V 11A 8-Pin PQFN EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2512 | Europe - 4000 |
|
$0.1726 / $0.1744 | Buy Now |
DISTI #
V72:2272_13890767
|
Arrow Electronics | Trans MOSFET P-CH 30V 11A 8-Pin PQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 Container: Cut Strips | Americas - 60 |
|
$0.1879 / $0.3308 | Buy Now |
DISTI #
70019301
|
RS | IRFHM9331TRPBF P-channel MOSFET Transistor, 11 A, 30 V, 8-Pin PQFN Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6600 | RFQ |
|
Future Electronics | Single P-Channel 30 V 14.6 mOhm 32 nC HEXFET® Power Mosfet - PQFN 3 x 3 mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.1650 / $0.1720 | Buy Now |
Part Details for IRFHM9331TRPBF
IRFHM9331TRPBF CAD Models
IRFHM9331TRPBF Part Data Attributes
|
IRFHM9331TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFHM9331TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 30V, 0.0146ohm, 1-Element, P-Channel, Silicon, Metal-Oxide Semiconductor FET, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 76 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.0146 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 208 pF | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.8 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFHM9331TRPBF
This table gives cross-reference parts and alternative options found for IRFHM9331TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFHM9331TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFHM9331TRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 11A I(D), 30V, 0.0146ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-8 | IRFHM9331TRPBF vs IRFHM9331TRPBF |
IRFHM9331TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IRFHM9331TRPBF is -55°C to 175°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device.
-
The recommended gate drive voltage for the IRFHM9331TRPBF is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
To protect the IRFHM9331TRPBF from ESD, handle the device in an ESD-controlled environment, use ESD-protective packaging, and ensure that all equipment and personnel are properly grounded.
-
The maximum allowable power dissipation for the IRFHM9331TRPBF is 150W, but this value can be derated based on the operating temperature and other factors.